RS Better World
Siemens Selector Switch Selector Switch - Illuminated 2 Positions
- RS Stock No.:
- 193-2790
- Mfr. Part No.:
- 3SU1100-2BF10-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$87.06
(exc. GST)
$95.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2790
- Mfr. Part No.:
- 3SU1100-2BF10-1BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 90 ° | |
| Series | SIRIUS ACT 3SU11 | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 90 ° | ||
Series SIRIUS ACT 3SU11 | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- DE
Siemens Selector Switch, IP67/IP68/IP69K, 10A Max Current - 3SU1100-2BF10-1BA0
This selector switch is a versatile industrial component suited for various automation applications. It features durable plastic construction and has a diameter of 22mm. With an IP66 rating, it protects against dust and water ingress, ensuring dependable performance in challenging environments.
Features & Benefits
• Illuminated design improves visibility in low light
• Two positions allow for straightforward operation
• Latching mechanism provides stable configuration
• IP66 protection for harsh conditions
• Screw terminal connection ensures secure wiring
Applications
• Control panels for industrial machinery
• Emergency stop systems in automation
• HVAC systems for controlling operations
• Machine tool control in manufacturing
Can it be used in wet environments?
Yes, it has an IP66 rating for water protection.
Is it suitable for high electrical loads?
It can handle up to 10A of current.
Will it provide long-lasting performance?
It features a mechanical life expectancy of 1,000,000 cycles.
Can it be integrated easily into existing systems?
Yes, it uses screw terminals for secure connections.
RS Better World
- RS Stock No. 1932774
- Mfr. Part No. 3SU1103-2BF60-1BA0
Each
$172.35
RS Better World
- RS Stock No. 1933677
- Mfr. Part No. 3SU1150-2BF60-1FA0
Each
$120.20
RS Better World
- RS Stock No. 1932490
- Mfr. Part No. 3SU1150-2BF60-3MA0
Each
$131.99
RS Better World
- RS Stock No. 1934713
- Mfr. Part No. 3SU1150-2BF60-3BA0
Each
$108.06
Related links
- Siemens Selector Switch - (SPST) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Selector Switch - Illuminated 2 Positions
- Siemens Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- Siemens Selector Switch - Illuminated 3 Positions
- Siemens Selector Switch - (SPST) Illuminated 2 Positions
- Siemens Selector Switch - (SPDT) 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Selector Switch Selector Switch - (2 NO) Illuminated 3 Positions












