RS Better World
Siemens Short Handle Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 135-5653
- Mfr. Part No.:
- 3SU1150-2BF60-1MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$123.84
(exc. GST)
$136.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-5653
- Mfr. Part No.:
- 3SU1150-2BF60-1MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Short Handle | |
| Contact Configuration | SPDT | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 90 ° | |
| Series | SIRIUS ACT 3SU11 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Switch Operation | Latching | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Short Handle | ||
Contact Configuration SPDT | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 90 ° | ||
Series SIRIUS ACT 3SU11 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Switch Operation Latching | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
22 mm Selector Switch Complete Units, Metal (Shiny)
Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
- Siemens Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
