RS Better World

Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$101.70

(exc. GST)

$111.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
185-3537
Distrelec Article No.:
301-53-521
Mfr. Part No.:
XB5FD33
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

DPST

IP Rating

IP67

Angle of Throw

45 °

Series

XB5

Cutout Diameter

30mm

Terminal Type

Screw

Standards/Approvals

UL, CSA

Switch Operation

Stay Put

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

Schneider Electric XB5FD33


This flush mounted selector switch is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It comes with antimicrobial characteristics. It has a black standard handle with 3 positions ± 45 degree stay put. The contact type is 2NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel and the fixing collar is plactic. The weight of this selector switch is 43 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, NEMA, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted selector switch 3 pos stay put 2NO screw clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy