- RS Stock No.:
- 176-0131
- Mfr. Part No.:
- 61-4610.0
- Brand:
- EAO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.29
(exc. GST)
$33.32
(inc. GST)
Units | Per unit |
1 - 49 | $30.29 |
50 - 249 | $29.10 |
250 - 499 | $27.90 |
500 + | $27.29 |
- RS Stock No.:
- 176-0131
- Mfr. Part No.:
- 61-4610.0
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Specifications
Attribute | Value |
---|---|
IP Rating | IP65 |
Terminal Type | Plug In, Solder |