Festo Selector Switch -
- RS Stock No.:
- 279-5482
- Mfr. Part No.:
- NR-22-SWX2
- Brand:
- Festo
Subtotal (1 unit)*
$83.83
(exc. GST)
$92.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.83 |
*price indicative
- RS Stock No.:
- 279-5482
- Mfr. Part No.:
- NR-22-SWX2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Selector Switch | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Selector Switch | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- HU
Festo Selector Switch, Selector Switch Head, IP40 - NR-22-SWX2, Numeric Part Number: 25261
This selector switch is a vital component in various automation applications, known for its robust performance and reliability. Designed to control electrical circuits, it features a selector switch head that enhances usability in industrial settings. With an IP40 rating, this non-illuminated switch ensures protection against solid objects, making it suitable for diverse environments.
Features & Benefits
• Designed as an actuator selector switch for precise function control
• IP40 rating provides protection against dust and solid objects
• Non-illuminated design reduces potential distractions during operation
• LABS conformity ensures compliance with industry standards
• Durable construction, ideal for various electrical control switch applications
• 00991794 symbol enhances identification and specification clarity
Applications
• Used in panel controls for machinery
• Integrated into automation systems for streamlined operations
• Ideal for switching in manufacturing environments
• Utilised in control cabinets for robust circuit management
What specifications should I consider for compatibility with existing systems?
Ensure that the switch meets the required IP rating and conforms to relevant industry standards such as VDMA24364-B1/B2-L for compatibility with your industrial setup.
How does the non-illuminated feature affect its operation in low-light conditions?
The absence of illumination helps to minimise distractions while ensuring that the switch operates effectively in various lighting situations, making it easier to focus on key tasks.
Can this switch be used in outdoor environments?
With an IP40 rating, it is recommended for indoor use as it does not provide sufficient protection against moisture or extreme weather conditions, which can impact its performance.
Related links
- Festo Toggle Switch On-Off
- Schneider Electric, For Use With 22 mm Standard Handle Selector Switch
- RS PRO 3 Position Illuminated Selector Switch Head Green IP65
- RS PRO 2 Position Illuminated Selector Switch Head Green IP65
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Black Round Selector Switch
- Eaton Short Thumb Grip Selector Switch -
- Omron Selector Switch -
