- RS Stock No.:
- 200-4190
- Mfr. Part No.:
- 52-271.022
- Brand:
- EAO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.49
(exc. GST)
$83.04
(inc. GST)
Units | Per unit |
1 - 9 | $75.49 |
10 - 24 | $73.22 |
25 - 49 | $70.95 |
50 - 149 | $69.44 |
150 + | $67.94 |
- RS Stock No.:
- 200-4190
- Mfr. Part No.:
- 52-271.022
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO selector switch has 2 rotary positions with mounting cut out of Ø 16 mm. The front dimension is Ø 18 mm and the shape is round. It has a 90° right switching angle and a short lever made of plastic. The switching element is snap-action and a solder 2.8 x 0.5 mm terminal.
IP65 front protection
1 NC + 1 NO contact
Raised design
1 NC + 1 NO contact
Raised design
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Contact Configuration | 1NC+1NO |
IP Rating | IP65 |
Angle of Throw | 90° |
Maximum Current | 5A |
Series | Series 51 Switches |
Illuminated | No |