Schneider Electric Long Handle Selector Switch - (1 CO) 30 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-401
- Mfr. Part No.:
- 9001KS43FBH13
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$253.03
(exc. GST)
$278.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.03 |
*price indicative
- RS Stock No.:
- 759-401
- Mfr. Part No.:
- 9001KS43FBH13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Long Handle | |
| Contact Configuration | 1 CO | |
| IP Rating | IP66 | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | UL E42259 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Long Handle | ||
Contact Configuration 1 CO | ||
IP Rating IP66 | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals UL E42259 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch designed for versatile applications, providing reliable operation within a voltage rating of 600VAC and a current capacity of 10A. Its sturdy construction ensures durability across various environments.
Metal bezel material enhances strength and protection
Screw-clamp terminals accommodate a range of wire sizes
Offers three positional settings for flexible operation
Compatible with multiple models for expanded usability
NEMA rating ensures suitability for diverse environments
CE and UL certified for compliance and safety
Related links
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (1 NO) 22 Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch - 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 3 Positions
- Schneider Electric Long Handle Selector Switch - (NO) 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
