RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RS Stock No.:
- 524-185
- Mfr. Part No.:
- 1.30.272.201/2201
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-185
- Mfr. Part No.:
- 1.30.272.201/2201
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Selector Switch Type | Selector Switch Head | |
| Number of Positions | 1 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Selector Switch Type Selector Switch Head | ||
Number of Positions 1 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- HU
The RAFI illuminated selector switch is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The translucent handle marking can be illuminated if combined with a corresponding switching element. For coloured illumination of the handle marking, please use coloured LEDs.
Illumination of the rotary handle marking with SMT LED
Coloured illumination with coloured LEDs possible
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
Related links
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 2 Positions
- RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 1 Positions
- Connector Wrenches
- IDC Tools
