RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-221
Mfr. Part No.:
1.30.272.201/2207
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Selector Switch Type

Selector Switch Head

Actuator Type

Selector Switch

IP Rating

IP65

Cutout Diameter

22.3mm

Illuminated

Yes

COO (Country of Origin):
HU
The RAFI illuminated selector switch is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The translucent handle marking can be illuminated if combined with a corresponding switching element. For coloured illumination of the handle marking, please use coloured LEDs.

Illumination of the rotary handle marking with SMT LED

Coloured illumination with coloured LEDs possible

Low installation depth 9.2 mm PCB or 27 mm QC

Connection types printed circuit board connection PCB or plug-in connection QC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy