Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$55.79

(exc. GST)

$61.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.79

*price indicative

RS Stock No.:
272-2227
Mfr. Part No.:
216830 M22S-WRLK-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Product Type

Selector Switch

IP Rating

IP66

Cutout Diameter

22.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 illuminated selector switch actuator that has thumb grip classical design and fitted with front ring. It has operating frequency is 2000 operations per hour and bezel material plastic.

Shock resistance

Round construction type lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy