Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 276-6647
- Mfr. Part No.:
- 284396 M22-WLKV-Y
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$253.01
(exc. GST)
$278.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $50.602 | $253.01 |
*price indicative
- RS Stock No.:
- 276-6647
- Mfr. Part No.:
- 284396 M22-WLKV-Y
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA, UL, IEC/EN 60947, IEC 60947-5, EN 60947-5, CSA Class No.: 3211-03, CE, UL 508, UL File No.: E29184, UL Category Control No.: NKCR, VDE 0660, CSA File No.: 012528, IEC/EN 60947-5, CSA Std. C22.2 No. 94-91, IP66, CSA Std. C22.2 No. 14-05, VDE, CSA-C22.2 No. 94-91, NEMA 4X | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA, UL, IEC/EN 60947, IEC 60947-5, EN 60947-5, CSA Class No.: 3211-03, CE, UL 508, UL File No.: E29184, UL Category Control No.: NKCR, VDE 0660, CSA File No.: 012528, IEC/EN 60947-5, CSA Std. C22.2 No. 94-91, IP66, CSA Std. C22.2 No. 14-05, VDE, CSA-C22.2 No. 94-91, NEMA 4X | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
