Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 240-854
- Mfr. Part No.:
- 188072 M30I-FWRLK3-B
- Brand:
- Eaton
Subtotal (1 unit)*
$73.15
(exc. GST)
$80.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.15 |
*price indicative
- RS Stock No.:
- 240-854
- Mfr. Part No.:
- 188072 M30I-FWRLK3-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Toggle | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS, IEC/EN 60947, VDE 0660, IP66, NEMA 4X | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Toggle | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals RoHS, IEC/EN 60947, VDE 0660, IP66, NEMA 4X | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator is designed for reliable performance in demanding environments. The Eaton Moeller series M30 actuator features a robust stainless steel front ring that adds durability and a sophisticated appearance. Its maintained, 3-position functionality allows for versatile applications, making it ideal for a range of control tasks. With a compact design measuring 36 mm in diameter, it fits seamlessly into any installation. This switch is rated for NEMA 4X and IP66 protection, ensuring that it withstands moisture and dust without compromising on effectiveness. Additionally, the actuator supports blue illumination, enhancing visibility for operators in low-light conditions while maintaining operational integrity. Its mechanical lifespan of 100,000 operations ensures that this product will serve effectively over time, providing peace of mind for users in industrial settings.
Versatile 3-position actuator offers flexibility in control applications
Stainless steel front ring ensures long-lasting durability against wear
IP66 rated for superior protection against dust and water ingress
Designed to operate effectively in extreme temperature ranges
Stay-put/spring-return functionality caters to diverse user needs
Blue illumination improves visibility in low-light settings
Robust mechanical lifespan significantly reduces maintenance needs
Compatible with SmartWire-DT connections for streamlined installation
Related links
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Siemens Latching Toggle Switch - (1 NO) 38 mm Cutout Diameter Illuminated 3 Positions
