HARTING Selector Switch - 22.3 mm Cutout Diameter 1 Positions
- RS Stock No.:
- 188-477
- Mfr. Part No.:
- 09454531200
- Brand:
- HARTING
Subtotal (1 unit)*
$77.02
(exc. GST)
$84.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.02 |
*price indicative
- RS Stock No.:
- 188-477
- Mfr. Part No.:
- 09454531200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Positions | 1 | |
| Product Type | Selector Switch | |
| IP Rating | IP65 | |
| Series | har-switch | |
| Cutout Diameter | 22.3mm | |
| Standards/Approvals | UL 60947-5-1 NKCR.E534795CSA C22.2 No. 60947-5-1:22 NKCR7.E534795UL 60947-1 NKCR.E534795CSA C22.2 No. 60947-1:22 NKCR7.E534795, EN 60947-5-1 | |
| Hazardous Area Certification | R22 (HL 1-3), R23 (HL 1-3) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Positions 1 | ||
Product Type Selector Switch | ||
IP Rating IP65 | ||
Series har-switch | ||
Cutout Diameter 22.3mm | ||
Standards/Approvals UL 60947-5-1 NKCR.E534795CSA C22.2 No. 60947-5-1:22 NKCR7.E534795UL 60947-1 NKCR.E534795CSA C22.2 No. 60947-1:22 NKCR7.E534795, EN 60947-5-1 | ||
Hazardous Area Certification R22 (HL 1-3), R23 (HL 1-3) | ||
- COO (Country of Origin):
- DE
The HARTING Selector Switch crafted in silver and grey color, features a latching function with a 90° rotation. Its design ensures secure and reliable operation, making it ideal for applications that require consistent control and easy selection between multiple positions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
Related links
- HARTING Selector Switch - 22.3 mm Cutout Diameter 1 Positions
- HARTING Selector Switch - 22.3 mm Cutout Diameter 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- HARTING Selector Switch - 30.5 mm Cutout Diameter 1 Positions
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Connector Tool Kits
- Cable Knives
