HARTING Selector Switch - 30.5 mm Cutout Diameter 1 Positions

Subtotal (1 unit)*

$58.50

(exc. GST)

$64.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.50

*price indicative

RS Stock No.:
188-442
Mfr. Part No.:
09454532203
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Positions

1

Product Type

Selector Switch

IP Rating

IP65

Series

har-switch

Cutout Diameter

30.5mm

Standards/Approvals

UL 60947-5-1, NKCR7.E534795, EN 60947-5-1, NKCR.E534795 CSA C22.2 No. 60947-5-1:22

Hazardous Area Certification

R23 (HL 1-3), R22 (HL 1-3)

COO (Country of Origin):
DE
The HARTING Selector Switch crafted in silver and grey color, features a latching function with a 90° rotation. Its design ensures secure and reliable operation, making it ideal for applications that require consistent control and easy selection between multiple positions.

RoHS compliant

ELV compliant

UL and CSA approved

EN 60947-5-1 standard

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy