RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RS Stock No.:
- 554-104
- Mfr. Part No.:
- 1.30.073.591/2000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 554-104
- Mfr. Part No.:
- 1.30.073.591/2000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Number of Positions | 1 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | RAFIX 16 | |
| Cutout Diameter | 16.2mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, RoHS Compliant, IEC 60068-2-33, REACH Compliant, IEC 60068-2-14, DIN EN 60529 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Number of Positions 1 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series RAFIX 16 | ||
Cutout Diameter 16.2mm | ||
Illuminated Yes | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, RoHS Compliant, IEC 60068-2-33, REACH Compliant, IEC 60068-2-14, DIN EN 60529 | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Selector switch in various rotation angle variants
Transparent rotary handle marking, illuminable
Robust, also suitable for operation with gloves
Close mounting of actuators possible due to axial wiring from behind
Degree of protection IP 65 at the front
Mounting diameter 16.2 mm
Related links
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 1 Positions
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Tool Kits
