Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 847-5308
- Mfr. Part No.:
- 216862 M22S-W3
- Brand:
- Eaton
Subtotal (1 unit)*
$43.71
(exc. GST)
$48.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.71 |
*price indicative
- RS Stock No.:
- 847-5308
- Mfr. Part No.:
- 216862 M22S-W3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Eaton RMQ Titan
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22.5 mm Cutout
