Eaton RMQ-Titan Series 2 Position Selector Switch Head, 23 mm Cutout, IP66
- RS Stock No.:
- 110-4541
- Mfr. Part No.:
- 216869 M22S-WRK
- Brand:
- Eaton
Subtotal (1 unit)*
$20.46
(exc. GST)
$22.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.46 |
*price indicative
- RS Stock No.:
- 110-4541
- Mfr. Part No.:
- 216869 M22S-WRK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 23mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, RoHS | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 23mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals IEC/EN 60947, VDE 0660, RoHS | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan Series Selector Switch Head, 23mm Cutout Diameter, 2 Positions - 216869 M22S-WRK
This selector switch head serves as a crucial component in electrical control systems. Constructed to fit a 23mm cutout, this robust black and white toggle switch is designed for easy operation with its maintained latching function. Ideal for various industrial applications, it offers reliable performance in demanding environments, ensuring control and safety.
Features & Benefits
• Toggle actuation provides intuitive switching experience
• Latching design maintains position after activation
• IP66 rating ensures protection against dust and water
• Compact dimensions allow for versatile mounting options
• Operates within a broad temperature range of -25°C to 70°C
• Durable construction guarantees high mechanical lifespan of 100,000 operations
Applications
• Used for machine control in manufacturing settings
• Ideal for automation systems requiring reliable actuation
• Suitable for control panels where space is limited
• Employed in electrical circuits needing a robust switch solution
What type of mounting options are available for this switch?
It can be mounted in various orientations as required, providing flexibility in installation according to user preference and system layout.
How does the IP66 rating benefit users in industrial environments?
This rating indicates exceptional resistance to dust and powerful water jets, making it suitable for use in harsh conditions where exposure to contaminants is a concern.
Can this switch operate in extreme temperatures?
Yes, it operates effectively within a temperature range of -25°C to 70°C, allowing for application in varied environmental conditions without compromising functionality.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
