Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-5992
- Mfr. Part No.:
- 78635852 M22-W3+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$44.41
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.41 |
*price indicative
- RS Stock No.:
- 620-5992
- Mfr. Part No.:
- 78635852 M22-W3+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, RoHS, IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, RoHS, IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91 | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan
Eaton Selector Switch Head - M22 Series
Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours
Uses and Applications
• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
Note
Key operated versions come complete with one key. For extra keys please see stock no. 489-3339.
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
