Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue Handle, IP67, IP66,
- RS Stock No.:
- 746-9557
- Mfr. Part No.:
- ZB4BK1463
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$130.90
(exc. GST)
$143.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 December 2026
- Plus 26 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.90 |
*price indicative
- RS Stock No.:
- 746-9557
- Mfr. Part No.:
- ZB4BK1463
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony | |
| IP Rating | IP67, IP66, IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony | ||
IP Rating IP67, IP66, IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BK1463
This Harmony XB4, illuminated blue selector switch head for universal LED with standard handle has 2 positions, operates with spring return from right to left mechanism. This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Selector Switch Heads, LED, Std Handle, Spring Return From Right to Left
LED illuminated
Standard handle
Spring return (from right to left)
Related links
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Green Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP66,
