Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 30.5 mm Cutout, Blue Handle, IP66, IP67

Subtotal (1 unit)*

$40.13

(exc. GST)

$44.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.13

*price indicative

RS Stock No.:
276-2966
Mfr. Part No.:
ZB5FK1263C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

30.5mm

Series

Harmony

IP Rating

IP66, IP67

Angle of Throw

90 °

Standards/Approvals

EU RoHS, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-5, REACH, CHINA RoHS, UL 508, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C8201-1

Actuator Colour

Blue

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4 Head for illuminated selector switch and it is flush mounted.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy