Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Blue Handle, IP66,
- RS Stock No.:
- 167-9120
- Distrelec Article No.:
- 301-53-723
- Mfr. Part No.:
- ZB5FK1263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39.39
(exc. GST)
$43.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.39 |
*price indicative
- RS Stock No.:
- 167-9120
- Distrelec Article No.:
- 301-53-723
- Mfr. Part No.:
- ZB5FK1263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Blue | ||
Schneider Electric ZB5FK1263
This 30mm head for illuminated selector switch provides an ergonomic interface for controlling your machine. It is easily installed/replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Blue standard handle;2 positions 90°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP67
