Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange Handle, IP69, IP66,
- RS Stock No.:
- 746-9548
- Mfr. Part No.:
- ZB4BK1453
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$88.67
(exc. GST)
$97.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.67 |
*price indicative
- RS Stock No.:
- 746-9548
- Mfr. Part No.:
- ZB4BK1453
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony | |
| IP Rating | IP69, IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony | ||
IP Rating IP69, IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Selector Switch Head, 22mm Cutout Diameter, Orange Actuator Colour - ZB4BK1453
This selector switch head is designed for reliable operation in diverse settings. The product features an illuminated design, distinguished by its striking orange actuator, making it easy to identify during use. With a mounting diameter of 22mm, this product ensures seamless integration into various applications requiring a spring return mechanism.
Features & Benefits
• Illuminated design enhances visibility in low light conditions
• Orange actuator provides clear user interaction
• Two-position functionality enables intuitive operation
• IP66/IP67/IP69 rated for excellent water and dust protection
• Robust construction ensures longevity and durability
• Compatible with universal LED blocks for versatile use
Applications
• Used in control panels for industrial machinery
• Employed in automated systems requiring reliable signalling
• Ideal for HVAC systems needing user-friendly operation
• Used with equipment in harsh environments where protection is critical
What environmental conditions can be expected during operation?
This device operates efficiently between -40°C and 70°C, ensuring reliability in extreme temperatures, suitable for both indoor and outdoor applications.
How durable is this product in terms of mechanical performance?
It boasts a mechanical durability of 500,000 cycles, making it ideal for high-usage scenarios typical in industrial settings.
What is the significance of the IP rating for this selector switch head?
The IP66/IP67/IP69 ratings indicate that the product is protected against strong water jets and temporary immersion, making it suitable for harsh industrial environments.
Can this switch head be integrated with existing control systems?
Yes, its universal LED compatibility allows for simple integration into existing systems without extensive modifications, streamlining overall installation.
- RS Stock No. 3309259
- Mfr. Part No. ZB4BK1253
Each
$76.31
- RS Stock No. 3309265
- Mfr. Part No. ZB4BK1263
Each
$91.33
- RS Stock No. 7469557
- Mfr. Part No. ZB4BK1463
Each
$130.90
- RS Stock No. 7469576
- Mfr. Part No. ZB4BK1853
Each
$99.50
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP66, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle, IP69
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP67, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67












