Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Red, Red Handle

Subtotal (1 unit)*

$28.37

(exc. GST)

$31.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.37

*price indicative

RS Stock No.:
276-2818
Mfr. Part No.:
ZB5AD204C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony

Illumination Colour

Red

Standards/Approvals

No

Actuator Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a robust component designed for industrial applications. Constructed from red plastic with a 22mm diameter, this selector switch head offers 2 positions with a stay put mechanism. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.

Mercury free

RoHS compliant

IP67 degree of protection

Shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy