Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head, 29.5 mm Cutout, Blue Handle, IP66
- RS Stock No.:
- 248-6122
- Mfr. Part No.:
- LPSSL1306
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$77.83
(exc. GST)
$85.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.83 |
*price indicative
- RS Stock No.:
- 248-6122
- Mfr. Part No.:
- LPSSL1306
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 29.5mm | |
| Series | LPSSL13 | |
| IP Rating | IP66 | |
| Standards/Approvals | cULus | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 29.5mm | ||
Series LPSSL13 | ||
IP Rating IP66 | ||
Standards/Approvals cULus | ||
Actuator Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov Illuminated button actuator with Platinum series metal. It is made up of Aluminium and zinc alloy. It is Blue in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Lovato LPSSL12 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Lovato LPCSL12 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Lovato LPSSL12 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato LPCSL12 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
