Lovato LPSS12 Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 248-6109
- Mfr. Part No.:
- LPSS120
- Brand:
- Lovato
Subtotal (1 unit)*
$34.48
(exc. GST)
$37.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.48 |
*price indicative
- RS Stock No.:
- 248-6109
- Mfr. Part No.:
- LPSS120
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | LPSS12 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series LPSS12 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator is a switch actuator which is made up of Platinum series metal. Its colour is Black. It is made up of Aluminium and zinc alloy.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NS Series 2 Position Selector Switch Head IP66
- Lovato LPSS13 Series 3 Position Selector Switch Head IP66
- Lovato LPSSL12 Series 2 Position Selector Switch Head Green Handle, IP66
- Lovato Platinum Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
