ABB M3SS6 Series 3 Position Selector Switch Head, 22.5 mm Cutout, IP66

Subtotal (1 unit)*

$34.83

(exc. GST)

$38.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.83

*price indicative

RS Stock No.:
237-5015
Mfr. Part No.:
1SFA611215R3006
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Operation

Momentary

Series

M3SS6

IP Rating

IP66

Standards/Approvals

CE, RoHS, cULus

Mechanical Life

500000Operations

COO (Country of Origin):
CN
The ABB M3SS6 series is the 3-position, non-illuminated, maintained/ momentary function modular selector switch. The colour of the selector switch is the black and the selector switch have long handle actuator.

Front IP66

Bezel material is chrome metal

Mechanical durability 0.5 million

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy