ABB M3SS1 Series 3 Position Illuminated Selector Switch Head, 22.5 mm Cutout, IP66

Subtotal (1 unit)*

$33.16

(exc. GST)

$36.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.16

*price indicative

RS Stock No.:
237-5002
Mfr. Part No.:
1SFA611210R1108 M3SS1-11C
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22.5mm

Switch Operation

Maintained

Series

M3SS1

IP Rating

IP66

Standards/Approvals

RoHS, CE, cULus

Mechanical Life

500000Operations

COO (Country of Origin):
CN
The ABB M3SS1 series is the 3-position, illuminated, maintained function modular selector switch. The colour of the selector switch is the clear and the selector switch have short handle actuator.

Front IP66

Bezel material is black plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy