ABB M3SS2 Series 3 Position Selector Switch Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-5004
- Mfr. Part No.:
- 1SFA611211R3006
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$335.91
(exc. GST)
$369.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $33.591 | $335.91 |
*price indicative
- RS Stock No.:
- 237-5004
- Mfr. Part No.:
- 1SFA611211R3006
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Momentary | |
| Series | M3SS2 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, cULus, CE | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Momentary | ||
Series M3SS2 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, cULus, CE | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- CN
The ABB M3SS2 series is the 3-position,non- illuminated, momentary function modular selector switch. The colour of the selector switch is the black and the selector switch have short handle actuator.
Front IP66
Bezel material is chrome metal
Related links
- ABB M3SS7 Series 3 Position Selector Switch Head IP66
- ABB M3SS6 Series 3 Position Selector Switch Head IP66
- ABB M3SS3 Series 3 Position Selector Switch Head IP66
- ABB M3SS4 Series 3 Position Selector Switch Head IP66
- ABB M3SS5 Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- ABB M3SS1 Series 3 Position Illuminated Selector Switch Head IP66
- ABB M3SS3 Series 3 Position Illuminated Selector Switch Head IP66