Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, IP69, IP67, IP66
- RS Stock No.:
- 221-1949
- Mfr. Part No.:
- ZB4BD27
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$52.99
(exc. GST)
$58.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.99 |
*price indicative
- RS Stock No.:
- 221-1949
- Mfr. Part No.:
- ZB4BD27
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP69, IP67, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP69, IP67, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BD27
This Harmony XB4, blue selector switch head with standard handle has 2 positions, operates with stay-put mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric Harmony XB4 black selector switch head with standard handle has 2 positions, operates with stay-put mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines.
Mercury free Yes
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 2 Position Push Button Switch Selector Switch Head IP69, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head IP69 IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP67 IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP69
