Schmersal NWT32 Series 3 Position Selector Switch Head, IP67
- RS Stock No.:
- 206-5817
- Mfr. Part No.:
- 101164769
- Brand:
- Schmersal
Subtotal (1 unit)*
$138.38
(exc. GST)
$152.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.38 |
*price indicative
- RS Stock No.:
- 206-5817
- Mfr. Part No.:
- 101164769
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Series | NWT32 | |
| IP Rating | IP67 | |
| Angle of Throw | 35 ° | |
| Standards/Approvals | cULus | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Series NWT32 | ||
IP Rating IP67 | ||
Angle of Throw 35 ° | ||
Standards/Approvals cULus | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DE
The Schmersal NWT32 selector switch is of short toggle with membrane lip gasket type seal. The material of the operator is of ABS and that of the front ring is ABS, chrome plated. The switch is fully insulated and probing is possible.
Standards: EN 60947-5-1, IEC/EN 60947-1
Unlocking: Without
Touch Position: Right & Left
Mounting: Mounting flange EFM
Switching angle, left & right: 35°
Protection Class: IP67, IP69K
Related links
- Schmersal NWTS32 Series 3 Position Selector Switch Head, IP67
- Schmersal NWTS321 Series 3 Position Selector Switch Head, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP67 IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Red Handle, IP67
- Schneider Electric ZB5FD5 Series 3 Position Selector Switch Head IP66, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP67
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP66, IP69
