Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, White Handle, IP66,
- RS Stock No.:
- 167-9126
- Mfr. Part No.:
- ZB5FK1413
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$80.64
(exc. GST)
$88.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.64 |
*price indicative
- RS Stock No.:
- 167-9126
- Mfr. Part No.:
- ZB5FK1413
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour White | ||
Flush Mounted White Illuminated Selector Switch Head 2 Position Right to Left ZB5FK1413
Head for illuminated selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return right to left;White standard handle;2 positions 90°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
- RS Stock No. 1679130
- Mfr. Part No. ZB5FK1463
Each
$80.64
- RS Stock No. 1679127
- Mfr. Part No. ZB5FK1433
Each
$80.64
- RS Stock No. 1679120
- Mfr. Part No. ZB5FK1263
Each
$55.57
- RS Stock No. 1679116
- Mfr. Part No. ZB5FK1213
Each
$56.14
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP66, IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69K,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,












