Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange Handle, IP65
- RS Stock No.:
- 817-4806
- Mfr. Part No.:
- ZB5AK1853
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.11
(exc. GST)
$44.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.11 |
*price indicative
- RS Stock No.:
- 817-4806
- Mfr. Part No.:
- ZB5AK1853
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals No | ||
Actuator Colour Orange | ||
RoHS Status: Exempt
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle, IP65
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange
