Vehicle Identification HellermannTyton Silver Polyethylene Terephthalate Vehicle Identification Label 596-51203
- RS Stock No.:
- 662-6178
- Mfr. Part No.:
- 596-51203 TAG15TD3-1203-SR-1203-SR
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-6178
- Mfr. Part No.:
- 596-51203 TAG15TD3-1203-SR-1203-SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Self-Adhesive | Yes | |
| Product Type | Vehicle Identification Label | |
| Material | Polyethylene Terephthalate | |
| Sub Type | Vehicle Identification | |
| Legend Colour | Silver | |
| Height | 12.7mm | |
| Quantity Per Package | 7500Per Pack | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Self-Adhesive Yes | ||
Product Type Vehicle Identification Label | ||
Material Polyethylene Terephthalate | ||
Sub Type Vehicle Identification | ||
Legend Colour Silver | ||
Height 12.7mm | ||
Quantity Per Package 7500Per Pack | ||
Width 25.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Tamperproof nameplates and stock check labels
Tamperproof labels for thermal transfer print
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Approvals
UL
Related links
- HellermannTyton Silver Polyethylene Terephthalate Vehicle Identification Label, 140 mm x 104 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 63.5 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 101.6 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver 50.8 mm Width 25.4 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 35 mm
- HellermannTyton Silver Silver Print Label Roll 250 Per Pack Qty
