RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 25 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$68.71

(exc. GST)

$75.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$68.71$0.687-
5 - 9$65.27$0.6535%
10 - 29$62.00$0.629%
30 - 149$58.90$0.58914%
150 +$55.97$0.5618%

*price indicative

RS Stock No.:
621-2833
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tamper Proof Security Screw

Thread Size

M5

Length

25mm

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Standards/Approvals

RoHS

RS PRO Button Head, Stainless-Steel Tamper-Proof Security Screws


RS PRO Tamper-Proof Security Screws offer a secure and tamper-resistant solution, as they can only be inserted or removed with the matching tool. The button head design ensures easy installation, allowing the screw to drive smoothly into surfaces and objects while maintaining straight thread alignment to protect your goods. The metric thread tightly drills into materials, preventing any wobbling or rattling of fixtures.

Made from corrosion-resistant materials, these screws won’t tarnish or rust, making them perfect for use in harsh environments with varying temperature extremes.

Features and Benefits


  • Pin hex recess drive type

  • Plain finish

  • Button head shape

  • Length of 20 mm

  • Stainless steel material

  • A2 304 stainless steel type

  • M3 to M6 thread size available

  • RoHS Certified


    Rest assured, these screws comply with Restriction of Hazardous Substances (RoHS) standards, ensuring any traces of chromium or other harmful elements are within safe levels

    Applications


  • High-moisture environments

  • Public Facilities

  • Electronic Enclosures

  • Automotive and Transportation

  • Retail and Display Units

  • Security Equipment

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy