RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS Stock No.:
- 621-2732
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$97.52
(exc. GST)
$107.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $97.52 | $1.95 |
| 5 - 9 | $94.82 | $1.896 |
| 10 - 29 | $90.95 | $1.819 |
| 30 - 149 | $88.44 | $1.769 |
| 150 + | $72.58 | $1.452 |
*price indicative
- RS Stock No.:
- 621-2732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 25mm | |
| Head Shape | Button | |
| Drive Type | Pin Hex Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 25mm | ||
Head Shape Button | ||
Drive Type Pin Hex Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 25 mm
This RS PRO security screw is a sturdy threaded fastener that connects objects or secures them to walls and surfaces. The pin that comes with the screw is the only tool that can screw and unscrew the product, making it a good choice for preventing objects from being stolen or moved.
This A2 stainless steel screw contains nickel and chromium, ensuring durability as well as resistance to oxidation, corrosion, food products and organic and inorganic solutions. The metric thread ensures a snug fit between the screw and the object or surface.
The screw meets the Restriction of Hazardous Substances (RoHS) standards, meaning that it contains acceptable levels of chromium that aren't harmful to your health. This product is suitable for fixtures that are subjected to fluctuating temperatures and moisture levels.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 25 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 20 mm
