RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 20 mm

Get a bulk buy discount

Add 5 more to save $4.80

View bulk pricing options

Subtotal (1 bag of 100 units)*

$65.17

(exc. GST)

$71.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$65.17$0.652-
5 - 9$64.21$0.642$4.80
10 - 29$61.89$0.619$32.80
30 - 149$59.38$0.594$173.70
150 +$49.02$0.49$2,422.50

*price indicative

RS Stock No.:
621-2798
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tamper Proof Security Screw

Thread Size

M4

Length

20mm

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Standards/Approvals

RoHS

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20 mm


Need screws to securely connect objects or fix them to surfaces or walls? These RS PRO threaded security fasteners can only be screwed in or out with the corresponding tool, giving you a tamperproof solution to attach and safeguard your items with.

The button head makes driving the screw into surfaces and objects easy and ensures straight alignment of the thread so it won't damage your goods. The metric thread drills tightly into materials so your fixtures won't wobble or rattle. These screws are stainless steel, which is naturally resistant to corrosion and will not tarnish or rust. This means you can confidently use them in harsh environments with varying temperature extremes.

This item is Restriction of Hazardous Substances (RoHS) certified so you can be sure that any traces of chromium or other harmful elements are within acceptable levels and not harmful to your health. You can use these screws in high-moisture environments like kitchens and off-shore constructions.

Features and Benefits


• Pin hex recess drive type

• Plain finish

• Button head shape

• Length of 20 mm

• Stainless steel material

• A2 304 stainless steel type

• M4 thread size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy