System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 6 mm
- RS Stock No.:
- 483-953
- Mfr. Part No.:
- SZM0506-Z
- Brand:
- System Zero
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.65
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.99
(exc. GST)
$35.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $31.99 | $0.32 | - |
| 5 - 9 | $31.46 | $0.315 | $2.65 |
| 10 - 29 | $30.66 | $0.307 | $13.30 |
| 30 + | $29.70 | $0.297 | $68.70 |
*price indicative
- RS Stock No.:
- 483-953
- Mfr. Part No.:
- SZM0506-Z
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M5 | |
| Length | 6mm | |
| Head Shape | Flange Button | |
| Drive Type | System Zero | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M5 | ||
Length 6mm | ||
Head Shape Flange Button | ||
Drive Type System Zero | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Note
Please refer to hand tools section for suitable Drivers.
Related links
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 30 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 25 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 4 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
