System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M4 x 19 mm
- RS Stock No.:
- 300-7723
- Mfr. Part No.:
- SZM0420-S
- Brand:
- System Zero
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$95.51
(exc. GST)
$105.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $95.51 | $0.955 | - |
| 5 - 9 | $93.88 | $0.939 | 1% |
| 10 - 29 | $92.18 | $0.922 | 3% |
| 30 + | $90.00 | $0.90 | 5% |
*price indicative
- RS Stock No.:
- 300-7723
- Mfr. Part No.:
- SZM0420-S
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M4 | |
| Length | 19mm | |
| Head Shape | Flange Button | |
| Drive Type | System Zero | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M4 | ||
Length 19mm | ||
Head Shape Flange Button | ||
Drive Type System Zero | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
Related links
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 19 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M4 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M5 x 19 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 8 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 19 mm
