Squire 1.2 m 14 mm diameter, Alloy Steel Security Chain
- RS Stock No.:
- 243-0335
- Mfr. Part No.:
- TC14
- Brand:
- Squire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$167.82
(exc. GST)
$184.60
(inc. GST)
- RS Stock No.:
- 243-0335
- Mfr. Part No.:
- TC14
- Brand:
- Squire
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
| Brand | Squire | |
| Length | 1.2 m | |
| Chain Diameter | 14 mm | |
| Material | Alloy Steel | |
| Product Type | Security Chain | |
| Alarm Included | No | |
| Lock Included | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Length 1.2 m | ||
Chain Diameter 14 mm | ||
Material Alloy Steel | ||
Product Type Security Chain | ||
Alarm Included No | ||
Lock Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TC14
The Squire Steel chains are a range of high security hardened alloy and is Sold Secure approved for cycles and motorcycles, Which is all covered with our signature Squire blue sleeves and the chain lengths up to 2m.
Available from 8mm to 22mm diameter
Sold Secure Motorcycle Gold
10 Year Warranty
Chain length - 1200mm
Related links
- Squire 1.5 m 16 mm diameter, Alloy Steel Security Chain
- RS PRO 1.2 m 7 mm diameter, Steel Security Chain
- Squire 900 mm 5 mm diameter, Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 1100 mm 8 mm diameter, Hardened Steel Security Chain
- Master Lock 1.5 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 8 mm diameter, Hardened Steel Security Chain