Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain

Subtotal (1 unit)*

$96.26

(exc. GST)

$105.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.26

*price indicative

RS Stock No.:
119-979
Mfr. Part No.:
8019EURD
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Security Chain

Chain Diameter

10mm

Sub Type

Heavy Duty Security Chains

Length

1m

Material

Hardened Steel

Lock Included

No

Alarm Included

No

Standards/Approvals

ANSI/ESD S20.20:2021

COO (Country of Origin):
CN
The Master Lock Chain is 1m long and features 10mm diameter hardened steel links, offering high resistance to cutting and sawing. The welded steel link design provides superior pry resistance. The protective vinyl sleeve protects against scratches. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.

Hardened steel chain

Square link for better cut resistance Ø 10mm

Vinyl thermoformed protective sleeve to prevent from scratching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy