Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- RS Stock No.:
- 470-253
- Mfr. Part No.:
- P121-23-F
- Brand:
- Bahco
Subtotal (1 unit)*
$80.36
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.36 |
*price indicative
- RS Stock No.:
- 470-253
- Mfr. Part No.:
- P121-23-F
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 25mm | |
| Overall Length | 230mm | |
| Weight | 330g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 25mm | ||
Overall Length 230mm | ||
Weight 330g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateurs feature a narrow cutting head for easy access and handles made of stamped and pressed steel. They have a locking mechanism with a wire clasp at the end of the handle. These versatile secateurs are suitable for various cutting purposes. Note that no spare parts are available.
Robust and traditional design
Comfortable stamped pressed steel handles
Long lasting sharpness and clean cutting with less friction thanks to special blade grinding process
Related links
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
