Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity

Subtotal (1 unit)*

$98.21

(exc. GST)

$108.03

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$98.21

*price indicative

RS Stock No.:
470-246
Mfr. Part No.:
P110-20-F
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Handle Material

Steel

Product Type

Secateurs

Maximum Cutting Capacity

20mm

Overall Length

200mm

Weight

315g

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Bypass Secateurs feature a fully-hardened steel blade and a narrow cutting head for easy access. They have stamped and pressed steel handles and a simple clip locking mechanism. Designed specifically for pruning grapevines, spare parts are also available.

Comfortable stamped pressed steel handles

Long lasting sharpness and clean cutting with less friction thanks to special blade grinding process

Easier access with the narrow cutting head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy