Bahco Secateurs

Subtotal (1 unit)*

$70.06

(exc. GST)

$77.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.06

*price indicative

RS Stock No.:
470-223
Mfr. Part No.:
ASP-ATP
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Secateurs

Overall Length

160mm

Weight

100g

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Adapter features a patented quick-fit system to adapt top pruners P34-37 and P34-27A-F. It is easy to use with a quick-fix design that allows for easy tool changes. The adjustable clamp fits poles with a diameter of 25 mm.

Stainless steel screw for anti rust

Adaptor to fit Bahco top pruners on the section poles

Easy removal and fitting of top pruners on the section poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy