Bahco Secateurs, 40 mm maximum cutting capacity
- RS Stock No.:
- 459-981
- Mfr. Part No.:
- PG-19-F
- Brand:
- Bahco
Subtotal (1 unit)*
$210.29
(exc. GST)
$231.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.29 |
*price indicative
- RS Stock No.:
- 459-981
- Mfr. Part No.:
- PG-19-F
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 40mm | |
| Overall Length | 900mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 40mm | ||
Overall Length 900mm | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Expert bypass telescopic loppers feature comfortable two-component grips made of orange polypropylene and soft black thermoplastic elastomer, providing excellent control and comfort during pruning tasks. The telescopic design allows for adjustable length to reach higher branches.
Shock absorbing rubber buffer
Related links
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 40 mm maximum cutting capacity
