Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- RS Stock No.:
- 460-057
- Mfr. Part No.:
- P280-SL-60
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 460-057
- Mfr. Part No.:
- P280-SL-60
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Aluminium | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 55mm | |
| Overall Length | 600mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Aluminium | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 55mm | ||
Overall Length 600mm | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Super light long bypass loppers feature an aluminum handle, offering a lightweight design without compromising on strength. The bypass mechanism ensures clean cuts, making them ideal for pruning tasks.
Lever action sliding mechanism
Related links
- Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 45 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
