- RS Stock No.:
- 267-3832
- Mfr. Part No.:
- 70X150X12 HMSA10 RG
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 15)
$14.882
(exc. GST)
$16.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
15 + | $14.882 | $223.23 |
*price indicative
- RS Stock No.:
- 267-3832
- Mfr. Part No.:
- 70X150X12 HMSA10 RG
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Specifications
Attribute | Value |
---|---|
Inside Diameter | 70mm |
Outside Diameter | 150mm |
Seal Type | Rotary Shaft Seal |
Thickness | 12mm |