SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 85 mm OD, 10 mm
- RS Stock No.:
- 267-3764
- Mfr. Part No.:
- 60X85X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$72.38
(exc. GST)
$79.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.238 | $72.38 |
*price indicative
- RS Stock No.:
- 267-3764
- Mfr. Part No.:
- 60X85X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 60mm Inside Diameter, 85mm Outside Diameter - 60X85X10 HMS5 RG
This is a rotary shaft seal designed for use in various mechanical applications. Measuring 60mm in inside diameter and 85mm in outside diameter, it features a thickness of 10mm. Crafted from nitrile rubber, this seal effectively prevents fluid leakage, making it ideal for oil or grease applications. The innovative design offers enhanced performance in a variety of operating conditions, with temperature resilience ranging from -40°C to +100°C.
Features & Benefits
• High pumping rate enables efficient sealing performance
• Garter spring maintains optimal radial load for reliability
• Rubber outside diameter accommodates potential component misalignment
• Suitable for incorporation in both stationary and rotating assemblies
• Designed to endure a maximum circumferential speed of 8.6 m/s
• Compliance with ISO 6194 and DIN 3760 ensures robust quality standards
Applications
• Used in rotating machinery for effective lubrication retention
• Suitable for automation systems requiring dependable sealing solutions
• Ideal for electrical and mechanical systems where leakage prevention is essential
• Employed in hydraulic systems to ensure smooth operation
• Useful in industrial setups that encounter high-temperature environments
What operational temperature range can this seal withstand?
It can operate effectively in temperatures from -40°C to +100°C, with short-term exposure to temperatures up to 120°C.
What type of materials are used in the construction of the sealing lip?
The sealing lip is made from nitrile rubber (NBR), providing excellent resistance to oil and grease.
How does the garter spring contribute to the seal's functionality?
The garter spring maintains the right level of radial load, ensuring a consistent and effective seal even if the components experience slight misalignment.
What is the maximum rotational speed supported by this seal?
The maximum rotational speed is 2760 revolutions per minute (r/min), making it suitable for high-speed applications.
In what scenarios is the rubber outside diameter crucial?
The rubber outside diameter is essential for accommodating misalignment, thereby enhancing the seal's performance and longevity in dynamic environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
