SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 50 mm OD, 10 mm
- RS Stock No.:
- 267-3467
- Mfr. Part No.:
- 35X50X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.082 | $40.82 |
*price indicative
- RS Stock No.:
- 267-3467
- Mfr. Part No.:
- 35X50X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 35mm Inside Diameter, 50mm Outside Diameter - 35X50X10 HMS5 RG
This radial shaft seal provides a rotating-shaft sealing solution for fluid retention and contaminant exclusion in mechanical assemblies. It is manufactured from nitrile rubber and designed to run around a rotating journal, offering a Compact sealing Interface between a shaft and its housing in industrial equipment.
Features and Benefits:
• Nitrile rubber material resists common oils and greases
• Rotary design maintains continuous contact during rotation
• Thin profile supports tight axial space constraints
• Robust lip geometry minimises leakage under dynamic conditions
• Rotary design maintains continuous contact during rotation
• Thin profile supports tight axial space constraints
• Robust lip geometry minimises leakage under dynamic conditions
Applications
• Suitable for sealing rotating spindles in gearboxes
• Ideal for use in pump shaft sealing arrangements
• Used with motor shafts to control lubricant escape
• Can be used for maintenance replacement on machinery
• Ideal for use in pump shaft sealing arrangements
• Used with motor shafts to control lubricant escape
• Can be used for maintenance replacement on machinery
What shaft size is compatible with this seal?
It fits a 35 mm internal shaft diameter.
How large is the outer boundary for housing bore sizing?
The external diameter measures 50 mm for press-fit into the housing.
What thickness should the housing face accommodate?
The seal has a 10 mm cross-sectional thickness requiring matching bore face clearance.
What material properties determine chemical resistance?
The elastomer is nitrile rubber, which governs resistance to oils and greases.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 56 mm OD, 10 mm
