SKF Nitrile Rubber (NBR) Seal, 48 mm ID, 63 mm OD, 20 mm
- RS Stock No.:
- 267-0467
- Mfr. Part No.:
- MD 63X48X20-L
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$264.78
(exc. GST)
$291.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $26.478 | $264.78 |
*price indicative
- RS Stock No.:
- 267-0467
- Mfr. Part No.:
- MD 63X48X20-L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 48mm | |
| Product Type | Seal | |
| Outside Diameter | 63mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 20mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 48mm | ||
Product Type Seal | ||
Outside Diameter 63mm | ||
Seal Type Hydraulic Seal | ||
Thickness 20mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- TR
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.
Compact, all-in-one sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 6547 for some sizes
Related links
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 19.4 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 20 mm
