SKF Nitrile Rubber (NBR) Seal, 24 mm ID, 40 mm OD, 18.4 mm
- RS Stock No.:
- 267-0453
- Mfr. Part No.:
- MD 40X24X18.4-L
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$176.72
(exc. GST)
$194.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.672 | $176.72 |
*price indicative
- RS Stock No.:
- 267-0453
- Mfr. Part No.:
- MD 40X24X18.4-L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 24mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 18.4mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 24mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Hydraulic Seal | ||
Thickness 18.4mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 24mm Inside Diameter, 40mm Outside Diameter - MD 40X24X18.4-L
This seal is a compact hydraulic seal designed for reliable operation in various applications. It features an inside diameter of 24mm, an outside diameter of 40mm, and a thickness of 18.4mm. Manufactured with durable nitrile rubber, this product provides effective sealing for both high and low temperature ranges, making it a practical choice for users in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Compact all-in-one sealing solution simplifies installation
• Reduces risk of gap extrusion under high pressure
• Integral guide rings eliminate the need for external guides
• Designed for light to medium duty requirements
• Suitable for both high and low temperature environments
• Easy installation with split anti-extrusion and guide rings
Applications
• Used for hydraulic systems requiring efficient sealing mechanisms
• Ideal for industrial machinery operating under varying pressures
• Suitable for environments with demanding temperature ranges
• Recommended for piston sealing in automation equipment
• Used for preventing leaks in fluid transfer systems
What are the maximum operating pressure and temperature limits for this product?
This product can operate under a maximum pressure of 250 bar and a temperature range from -40 to +120 °C, suited for various demanding applications.
How does the design of the product assist with high pressure situations?
The anti-extrusion rings are specifically designed to reduce gap extrusion, enabling better performance under high pressure conditions.
What materials are used in the construction of this seal, and what advantages do they offer?
The primary sealing element is made of nitrile rubber, known for its resistance to oil and temperature extremes, while polyester elastomer and acetal are incorporated for enhanced durability and reduced wear on components.
Can this seal be used for both hydraulic and rotary applications?
While primarily designed for hydraulic systems, it may also function effectively in certain rotary applications, depending on specific requirements and environmental conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 16.4 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 20 mm
